
350980-3 | |
|---|---|
DigiKey Part Number | A24205TR-ND - Tape & Reel (TR) A24205CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350980-3 |
Description | CONN SOCKET 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-24 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 350980-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,39600 € | 3,96 € |
| 25 | 0,37160 € | 9,29 € |
| 50 | 0,35380 € | 17,69 € |
| 100 | 0,33690 € | 33,69 € |
| 250 | 0,31576 € | 78,94 € |
| 500 | 0,30068 € | 150,34 € |
| 1.000 | 0,28633 € | 286,33 € |
| 2.500 | 0,26839 € | 670,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,26153 € | 1.569,18 € |
| 12.000 | 0,24905 € | 2.988,60 € |
| 18.000 | 0,24203 € | 4.356,54 € |
| 30.000 | 0,23347 € | 7.004,10 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

















