
1-640251-4 | |
|---|---|
DigiKey Part Number | A24129-ND |
Manufacturer | |
Manufacturer Product Number | 1-640251-4 |
Description | CONN RCPT HSG 14POS 3.96MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-640251-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31800 € | 3,18 € |
| 25 | 0,29760 € | 7,44 € |
| 50 | 0,28320 € | 14,16 € |
| 100 | 0,26970 € | 26,97 € |
| 250 | 0,25284 € | 63,21 € |
| 500 | 0,24076 € | 120,38 € |
| 1.000 | 0,22926 € | 229,26 € |
| 2.500 | 0,21490 € | 537,25 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |




















