1555VAF42GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1555VAF42GY

DigiKey Part Number
164-1555VAF42GY-ND
Manufacturer
Manufacturer Product Number
1555VAF42GY
Description
ENCLOSURE PC 9.45"L X 6.34"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure ABS Light Gray Cover Included 9.450" L x 6.340" W (240.03mm x 161.04mm) X 2.450" (62.23mm)
Datasheet
 Datasheet
EDA/CAD Models
1555VAF42GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
9.450" L x 6.340" W (240.03mm x 161.04mm)
Height
2.450" (62.23mm)
Area (L x W)
52.1in² (336cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
0.130" (3.30mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Factory Stock: 208
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,41000 €18,41 €
517,06800 €85,34 €
1016,51800 €165,18 €
2515,81920 €395,48 €
Manufacturers Standard Package
Unit Price without VAT:18,41000 €
Unit Price with VAT:21,90790 €