1-1969591-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1969591-1

DigiKey Part Number
A121898-ND
Manufacturer
Manufacturer Product Number
1-1969591-1
Description
CONN RCPT HSG 11POS 2.50MM
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
11 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1969591-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-25°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 8.241 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16.0000,15393 €2.462,88 €
Manufacturers Standard Package
Unit Price without VAT:0,15393 €
Unit Price with VAT:0,18318 €

Other Suppliers on DigiKey

8.241In Stock
Ships from WEC