
1-1969443-1 | |
|---|---|
DigiKey Part Number | A108593-ND |
Manufacturer | |
Manufacturer Product Number | 1-1969443-1 |
Description | 2.5 W/B CONN TPA-11P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Economy Power Housings |
Datasheet | Datasheet |
EDA/CAD Models | 1-1969443-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 11 | |
For Use With/Related Products | Economy Power Housings | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,14300 € | 1,43 € |
| 25 | 0,13320 € | 3,33 € |
| 50 | 0,12700 € | 6,35 € |
| 100 | 0,12100 € | 12,10 € |
| 250 | 0,11340 € | 28,35 € |
| 800 | 0,10443 € | 83,54 € |
| 1.600 | 0,09943 € | 159,09 € |
| 3.200 | 0,09468 € | 302,98 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |







