
1-1734035-2 | |
|---|---|
DigiKey Part Number | A123086TR-ND - Tape & Reel (TR) A123086CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-1734035-2 |
Description | CONN RCPT USB2.0 MINI B SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734035-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,50000 € | 15,00 € |
| 25 | 1,40600 € | 35,15 € |
| 50 | 1,33900 € | 66,95 € |
| 100 | 1,27480 € | 127,48 € |
| 250 | 1,19500 € | 298,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,94456 € | 661,19 € |
| 1.400 | 0,89948 € | 1.259,27 € |
| 2.100 | 0,89193 € | 1.873,05 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |









