
UX60-MB-5ST(70) | |
|---|---|
DigiKey Part Number | 26-UX60-MB-5ST(70)TR-ND - Tape & Reel (TR) 26-UX60-MB-5ST(70)CT-ND - Cut Tape (CT) 26-UX60-MB-5ST(70)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UX60-MB-5ST(70) |
Description | CONN RCPT USB2.0 MINI B SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 75°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 5VAC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | - | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,61200 € | 6,12 € |
| 100 | 0,52040 € | 52,04 € |
| 500 | 0,46442 € | 232,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44224 € | 442,24 € |
| 2.000 | 0,42113 € | 842,26 € |
| 3.000 | 0,40925 € | 1.227,75 € |
| 5.000 | 0,39477 € | 1.973,85 € |
| 7.000 | 0,38551 € | 2.698,57 € |
| 10.000 | 0,37594 € | 3.759,40 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |









