130B12D10002-E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 23,76400 €
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 18,92400 €
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 18,08400 €
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 19,43300 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130B12D10002-E

DigiKey Part Number
1849-130B12D10002-E-ND
Manufacturer
Manufacturer Product Number
130B12D10002-E
Description
C6AMODUL 1 PORT 270M AP PURE WHI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6a
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Wall Plate
Orientation
90° Angle (Right)
Termination
IDC
Shielding
Shielded
Ratings
Cat6a
Features
-
LED Color
Does Not Contain LED
Ingress Protection
IP20
Tab Direction
Up
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
-
Housing Material
Plastic
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1023,98100 €239,81 €
Manufacturers Standard Package
Unit Price without VAT:23,98100 €
Unit Price with VAT:28,53739 €