
UX60SC-MB-5ST | |
|---|---|
DigiKey Part Number | 26-UX60SC-MB-5STTR-ND - Tape & Reel (TR) 26-UX60SC-MB-5STCT-ND - Cut Tape (CT) 26-UX60SC-MB-5STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UX60SC-MB-5ST |
Description | CONN RCPT USB2.0 MINI B SMD R/A |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Features Solder Retention |
Manufacturer Hirose Electric Co Ltd | Operating Temperature -30°C ~ 75°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1A |
Part Status Obsolete | Voltage - Rated 30VAC |
Connector Type USB - mini B | Shielding Shielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Phosphor Bronze |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UX60SC-MB-5ST(80) | Hirose Electric Co Ltd | 3.210 | H11671CT-ND | 0,60000 € | Parametric Equivalent |
| UX60SC-MB-5ST(84) | Hirose Electric Co Ltd | 1.502 | 26-UX60SC-MB-5ST(84)CT-ND | 0,65000 € | Parametric Equivalent |
| UX60SC-MB-5ST(85) | Hirose Electric Co Ltd | 1.500 | 26-UX60SC-MB-5ST(85)TR-ND | 0,36727 € | Parametric Equivalent |
| 1-1734035-2 | TE Connectivity AMP Connectors | 11.756 | A123086CT-ND | 1,82000 € | Parametric Equivalent |
| 1-1734035-3 | TE Connectivity AMP Connectors | 0 | 1-1734035-3-ND | 0,74789 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,49500 € | 4,95 € |
| 25 | 0,46400 € | 11,60 € |
| 50 | 0,44180 € | 22,09 € |
| 100 | 0,42060 € | 42,06 € |
| 250 | 0,39424 € | 98,56 € |
| 500 | 0,37540 € | 187,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36462 € | 364,62 € |
| 2.000 | 0,34722 € | 694,44 € |
| 3.000 | 0,33742 € | 1.012,26 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |










