
1-1734028-1 | |
|---|---|
DigiKey Part Number | A122942TR-ND - Tape & Reel (TR) A122942CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-1734028-1 |
Description | CONN PLUG USB2.0 TYPEA 4P SMD RA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734028-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SPCC) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,83200 € | 18,32 € |
| 25 | 1,71680 € | 42,92 € |
| 50 | 1,63480 € | 81,74 € |
| 100 | 1,55660 € | 155,66 € |
| 250 | 1,45912 € | 364,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,32000 € | 660,00 € |
| 1.000 | 1,25699 € | 1.256,99 € |
| 1.500 | 1,22157 € | 1.832,36 € |
| 2.500 | 1,17835 € | 2.945,88 € |
| 3.500 | 1,15073 € | 4.027,56 € |
| 5.000 | 1,12217 € | 5.610,85 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |

























