5353928-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5353928-2

DigiKey Part Number
A111306TR-ND - Tape & Reel (TR)
A111306CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5353928-2
Description
CONN RCP USB2.0 TYPEA PNL MNT RA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount, Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5353928-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Panel Mount, Surface Mount, Right Angle
Mounting Feature
Flange, Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.228
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
16,97000 €6,97 €
105,92200 €59,22 €
255,55160 €138,79 €
505,28660 €264,33 €
1005,03410 €503,41 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3504,00600 €1.402,10 €
Manufacturers Standard Package
Unit Price without VAT:6,97000 €
Unit Price with VAT:8,29430 €