292336-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
292336-1
292336-1
292336-1

292336-1

DigiKey Part Number
A113392-ND
Manufacturer
Manufacturer Product Number
292336-1
Description
CONN RCPT USB2.0 TYPEA 4POS R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
292336-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Vertical, Flag
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A per Contact
Voltage - Rated
30VAC
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.436
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,74000 €4,74 €
223,80773 €83,77 €
443,62568 €159,53 €
663,52348 €232,55 €
1103,39873 €373,86 €
2643,19515 €843,52 €
5063,05186 €1.544,24 €
1.0122,90631 €2.941,19 €
2.5082,77766 €6.966,37 €
Manufacturers Standard Package
Unit Price without VAT:4,74000 €
Unit Price with VAT:5,64060 €