292303-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
292303-7
292303-7
292303-7

292303-7

DigiKey Part Number
A115151-ND
Manufacturer
Manufacturer Product Number
292303-7
Description
CONN RCPT USB2.0 TYPEA 4P SMD RA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
292303-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A per Contact
Voltage - Rated
30VAC
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold or Gold-Palladium
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.019
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,54000 €2,54 €
102,15600 €21,56 €
252,02040 €50,51 €
501,92360 €96,18 €
1201,80833 €217,00 €
3601,67344 €602,44 €
6001,61423 €968,54 €
1.0801,54867 €1.672,56 €
2.5201,45887 €3.676,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,54000 €
Unit Price with VAT:3,02260 €