

1-104481-0 | |
---|---|
DigiKey Part Number | A100412TR-ND - Tape & Reel (TR) A100412CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-104481-0 |
Description | CONN SOCKET 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-104481-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,12600 € | 1,26 € |
25 | 0,11600 € | 2,90 € |
50 | 0,10920 € | 5,46 € |
100 | 0,10260 € | 10,26 € |
250 | 0,09452 € | 23,63 € |
500 | 0,08888 € | 44,44 € |
1.000 | 0,08358 € | 83,58 € |
2.500 | 0,07706 € | 192,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
60.000 | 0,06743 € | 4.045,80 € |
120.000 | 0,06421 € | 7.705,20 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |