


1-104481-1 | |
|---|---|
DigiKey Part Number | A34336TR-ND - Tape & Reel (TR) A34336CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-104481-1 |
Description | CONN SOCKET 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-104481-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,13320 € | 3,33 € |
| 50 | 0,12500 € | 6,25 € |
| 100 | 0,11750 € | 11,75 € |
| 250 | 0,10836 € | 27,09 € |
| 500 | 0,10190 € | 50,95 € |
| 1.000 | 0,09582 € | 95,82 € |
| 2.500 | 0,08834 € | 220,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,09132 € | 5.479,20 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |




















