
0503978000 | |
|---|---|
DigiKey Part Number | 900-0503978000TR-ND - Tape & Reel (TR) 900-0503978000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0503978000 |
Description | 2.5/3.3 CONN CRIMP RECEPT (CHAIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04300 € | 0,43 € |
| 25 | 0,04040 € | 1,01 € |
| 50 | 0,03840 € | 1,92 € |
| 100 | 0,03660 € | 3,66 € |
| 250 | 0,03428 € | 8,57 € |
| 500 | 0,03266 € | 16,33 € |
| 1.000 | 0,03109 € | 31,09 € |
| 2.500 | 0,02914 € | 72,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04169 € | 416,90 € |
| 20.000 | 0,03970 € | 794,00 € |
| 30.000 | 0,03858 € | 1.157,40 € |
| 50.000 | 0,03721 € | 1.860,50 € |
| 70.000 | 0,03634 € | 2.543,80 € |
| 100.000 | 0,03544 € | 3.544,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


