
0503978000 | |
|---|---|
DigiKey Part Number | WM6742TR-ND - Tape & Reel (TR) WM6742CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0503978000 |
Description | CONN SOCKET 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0503978000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05100 € | 0,51 € |
| 25 | 0,04800 € | 1,20 € |
| 50 | 0,04580 € | 2,29 € |
| 100 | 0,04370 € | 4,37 € |
| 250 | 0,04092 € | 10,23 € |
| 500 | 0,03896 € | 19,48 € |
| 1.000 | 0,03710 € | 37,10 € |
| 2.500 | 0,03478 € | 86,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03016 € | 301,60 € |
| 20.000 | 0,02872 € | 574,40 € |
| 30.000 | 0,02791 € | 837,30 € |
| 50.000 | 0,02692 € | 1.346,00 € |
| 70.000 | 0,02629 € | 1.840,30 € |
| 100.000 | 0,02564 € | 2.564,00 € |
| 250.000 | 0,02403 € | 6.007,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |













