
RAY-103-7.5(100) | |
|---|---|
DigiKey Part Number | A132468-DS-ND |
Manufacturer | |
Manufacturer Product Number | RAY-103-7.5(100) |
Description | GROUND BRAID TUBE 0.3"DIA METER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.295" (7.50mm) - Inner Dia X Enter Number of Meters in Order Quantity 36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Nickel Plated | |
Size, Supplied | 0.295" (7.50mm) - Inner Dia | |
Thickness | - | |
Number of Carriers | 24 | |
Wire Gauge - Ends | 36 AWG | |
Length | Enter Number of Meters in Order Quantity | |
Spool Size | 328.1' (100.00m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,37000 € | 45,37 € |
| 5 | 37,35200 € | 186,76 € |
| 10 | 34,35300 € | 343,53 € |
| 20 | 31,59650 € | 631,93 € |
| 50 | 30,18840 € | 1.509,42 € |
| Unit Price without VAT: | 45,37000 € |
|---|---|
| Unit Price with VAT: | 53,99030 € |













