INSTALITE SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LWB-103-10.0(100)

DigiKey Part Number
844-LWB-103-10.0(100)-DS-ND
Manufacturer
Manufacturer Product Number
LWB-103-10.0(100)
Description
GROUND BRAID TUBE 0.39"DIA METER
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Tubular Ground Braid 0.394" (10.00mm) - Inner Dia X Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Tubular
Material
Copper, Nickel Plated
Size, Supplied
0.394" (10.00mm) - Inner Dia
Thickness
-
Wire Gauge - Ends
-
Length
Enter Number of Meters in Order Quantity
Spool Size
328.1' (100.00m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
177,30000 €77,30 €
563,65000 €318,25 €
1058,54100 €585,41 €
2054,21200 €1.084,24 €
Manufacturers Standard Package
Unit Price without VAT:77,30000 €
Unit Price with VAT:91,98700 €