
24-6337-9703 | |
|---|---|
DigiKey Part Number | KE1203-ND |
Manufacturer | |
Manufacturer Product Number | 24-6337-9703 |
Description | SOLDER RMA FLUX 27AWG 63/37 1LB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Leaded Rosin Mildly Activated (RMA) Wire Solder Sn63Pb37 (63/37) 27 AWG, 28 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.015" (0.38mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | Rosin Mildly Activated (RMA) | |
Wire Gauge | 27 AWG, 28 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,20000 € | 76,20 € |
| 5 | 65,65800 € | 328,29 € |
| 10 | 61,57100 € | 615,71 € |
| 25 | 56,54480 € | 1.413,62 € |
| 50 | 53,00500 € | 2.650,25 € |
| 100 | 49,67600 € | 4.967,60 € |
| Unit Price without VAT: | 76,20000 € |
|---|---|
| Unit Price with VAT: | 90,67800 € |







