RAY-101-10.0(100)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAY-103-7.5(100)

DigiKey Part Number
A132468-50-ND
Manufacturer
Manufacturer Product Number
RAY-103-7.5(100)
Description
GROUND BRAID TUBE 0.3"DIA X 164'
Customer Reference
Detailed Description
Tubular Ground Braid 0.295" (7.50mm) - Inner Dia X 164.0' (50.00m) 36 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Type
Tubular
Material
Copper, Nickel Plated
Size, Supplied
0.295" (7.50mm) - Inner Dia
Thickness
-
Number of Carriers
24
Wire Gauge - Ends
36 AWG
Length
164.0' (50.00m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
GROUND BRAID TUBE 0.3"DIA METER
In-Stock: 828
Unit Price: 45,37000 €
GROUND BRAID TUBE 0.3"DIA X 3.3'
In-Stock: 0
Unit Price:
GROUND BRAID TUBE 0.3"DIAX16.4'
In-Stock: 0
Unit Price:
GROUND BRAID TUBE 0.3"DIA X 82'
In-Stock: 0
Unit Price: