
VLBU-2-KIT | |
|---|---|
DigiKey Part Number | 445-VLBU-2-KIT-ND |
Manufacturer | |
Manufacturer Product Number | VLBU-2-KIT |
Description | VLBU Inductor Kit |
Customer Reference | |
Detailed Description | Kit 80 Pieces (16 Values - 5 Each) Surface Mount |
Category | Material - Core Ferrite |
Manufacturer TDK | Quantity 80 Pieces (16 Values - 5 Each) |
Series | Inductance Range 70nH ~ 400nH |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Packages Included Non-Standard SMD |
Style Wirewound | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,75000 € | 92,75 € |
| 10 | 80,53700 € | 805,37 € |
| Unit Price without VAT: | 92,75000 € |
|---|---|
| Unit Price with VAT: | 110,37250 € |
| Part Number | Description | Quantity |
|---|---|---|
| 6707TE | COMP STORAGE PLAS 8.88"LX4.13"W | 1 |
| VLBU1007090T-R33L | FIXED IND 330NH 70A 0.18 MOHM | 5 |
| VLBU1007090T-R15L | FIXED IND 150NH 70A 0.18 MOHM | 5 |
| VLBU1007090T-R10L | FIXED IND 100NH 70A 0.18 MOHM | 5 |
| VLBU9664100LT-R15L | FIXED IND 150NH 75A 0.138 MOHM | 5 |

