Component Storage Plastic, Polypropylene Clear Cover Included 8.875" L x 4.125" W (225.43mm x 104.78mm) X 1.188" (30.18mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6707TE

DigiKey Part Number
510-6707TE-ND
Manufacturer
Manufacturer Product Number
6707TE
Description
COMP STORAGE PLAS 8.88"LX4.13"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Component Storage Plastic, Polypropylene Clear Cover Included 8.875" L x 4.125" W (225.43mm x 104.78mm) X 1.188" (30.18mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Component Storage
Size / Dimension
8.875" L x 4.125" W (225.43mm x 104.78mm)
Height
1.188" (30.18mm)
Area (L x W)
36.6in² (236cm²)
Design
Cover Included
Material
Color
Clear
Thickness
-
Features
Compartments/Drawers - 3
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
14,74000 €4,74 €
54,04800 €20,24 €
123,71667 €44,60 €
363,33944 €120,22 €
603,17733 €190,64 €
1083,00046 €324,05 €
2522,76258 €696,17 €
5042,61171 €1.316,30 €
Manufacturers Standard Package
Unit Price without VAT:4,74000 €
Unit Price with VAT:5,64060 €