
Category | Mounting Type Through Hole |
Manufacturer TDK | Voltage - Rated 63 ~ 630 VDC |
Series | Tolerance ±10%, ±20% |
Packaging Case | Applications Automotive; EMI, RFI Suppression; Power Factor Correction (PFC) |
Part Status Active | Quantity 75 Pieces (15 Values - 5 Each) |
Kit Type Film | Packages Included Radial |
Capacitance Range 4700pF ~ 1µF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,49000 € | 36,49 € |
| 10 | 31,69700 € | 316,97 € |
| Unit Price without VAT: | 36,49000 € |
|---|---|
| Unit Price with VAT: | 43,42310 € |
| Part Number | Description | Quantity |
|---|---|---|
| 6707TE | COMP STORAGE PLAS 8.88"LX4.13"W | 1 |
| B32529C0224K000 | CAP FILM 0.22UF 10% 63VDC RADIAL | 5 |
| B32529C0105K000 | CAP FILM 1UF 10% 63VDC RADIAL | 5 |
| B32529C0474K000 | CAP FILM 0.47UF 10% 63VDC RADIAL | 5 |
| B32529C1223K000 | CAP FILM 0.022UF 10% 100VDC RAD | 5 |



