
6747TE | |
|---|---|
DigiKey Part Number | 510-6747TE-ND |
Manufacturer | |
Manufacturer Product Number | 6747TE |
Description | COMP STORAGE PLAS 10.63"LX6.63"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Polypropylene Clear Cover Included 10.625" L x 6.625" W (269.88mm x 168.28mm) X 1.563" (39.70mm) |
Datasheet | Datasheet |
Category | Height 1.563" (39.70mm) |
Mfr | Area (L x W) 70.4in² (454cm²) |
Series | Design Cover Included |
Packaging Box | Material |
Part Status Active | Color Clear |
Container Type Component Storage | Features Compartments/Drawers - 6 |
Size / Dimension 10.625" L x 6.625" W (269.88mm x 168.28mm) | Shipping Info Shipped from DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,85000 € | 8,85 € |
| 6 | 7,42667 € | 44,56 € |
| 12 | 6,94250 € | 83,31 € |
| 30 | 6,34900 € | 190,47 € |
| 54 | 5,99574 € | 323,77 € |
| 102 | 5,63529 € | 574,80 € |
| 252 | 5,15972 € | 1.300,25 € |
| 504 | 5,15710 € | 2.599,18 € |
| Unit Price without VAT: | 8,85000 € |
|---|---|
| Unit Price with VAT: | 10,53150 € |







