
VLBU1007090T-R10L | |
|---|---|
DigiKey Part Number | 445-175279-2-ND - Tape & Reel (TR) 445-175279-1-ND - Cut Tape (CT) 445-175279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLBU1007090T-R10L |
Description | FIXED IND 100NH 70A 0.18 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 70 A 0.18mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLBU1007090T-R10L Models |
Category | Current - Saturation (Isat) 120A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.18mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.276" W (10.00mm x 7.00mm) |
Tolerance ±15% | Height - Seated (Max) 0.354" (9.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,42100 € | 14,21 € |
| 100 | 1,16830 € | 116,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,01870 € | 407,48 € |
| 800 | 0,96065 € | 768,52 € |
| 1.200 | 0,92829 € | 1.113,95 € |
| 2.000 | 0,88909 € | 1.778,18 € |
| 2.800 | 0,86421 € | 2.419,79 € |
| 4.000 | 0,83928 € | 3.357,12 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |


