
VLBU9664100LT-R15L | |
|---|---|
DigiKey Part Number | 445-VLBU9664100LT-R15LTR-ND - Tape & Reel (TR) 445-VLBU9664100LT-R15LCT-ND - Cut Tape (CT) 445-VLBU9664100LT-R15LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLBU9664100LT-R15L |
Description | FIXED IND 150NH 75A 0.138 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 75 A 0.138mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLBU9664100LT-R15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Shielding | Unshielded | |
DC Resistance (DCR) | 0.138mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.378" L x 0.252" W (9.60mm x 6.40mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,37400 € | 13,74 € |
| 100 | 1,12950 € | 112,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,98498 € | 393,99 € |
| 800 | 0,92885 € | 743,08 € |
| 1.200 | 0,89755 € | 1.077,06 € |
| 2.000 | 0,85964 € | 1.719,28 € |
| 2.800 | 0,83558 € | 2.339,62 € |
| 4.000 | 0,81083 € | 3.243,32 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |


