MFR Recommended
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SLF12555T-101M1R1-PF | |
|---|---|
DigiKey Part Number | 445-174399-2-ND - Tape & Reel (TR) 445-174399-1-ND - Cut Tape (CT) 445-174399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF12555T-101M1R1-PF |
Description | FIXED IND 100UH 1.8A 140.4 MOHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.8 A 140.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12555T-101M1R1-PF Models |
Category | Current - Saturation (Isat) 1.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 140.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF12555T-101M-D | TDK | 9 | 445-15166-1-ND | 1,47000 € | MFR Recommended |
| P1168.104NLT | Pulse Electronics | 280 | 553-3804-1-ND | 1,39000 € | Direct |
| PA4303.104NLT | Pulse Electronics | 0 | 553-2487-2-ND | 0,62732 € | Direct |
| 7447706101 | Würth Elektronik | 561 | 732-7447706101CT-ND | 1,05000 € | Similar |
| 7447714101 | Würth Elektronik | 0 | 732-2989-1-ND | 1,92000 € | Similar |











