
P1168.104NLT | |
|---|---|
DigiKey Part Number | 553-3804-2-ND - Tape & Reel (TR) 553-3804-1-ND - Cut Tape (CT) 553-3804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1168.104NLT |
Description | FIXED IND 100UH 1.2A 270 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 1.2 A 270mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1168.104NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 270mOhm Max |
Series | Frequency - Self Resonant 6MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.482" L x 0.482" W (12.24mm x 12.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 1.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447715101 | Würth Elektronik | 852 | 732-2191-1-ND | 1,92000 € | Similar |
| DR124-101-R | Eaton - Electronics Division | 91 | 513-1437-1-ND | 0,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,22300 € | 12,23 € |
| 100 | 1,00600 € | 100,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,87768 € | 438,84 € |
| 1.000 | 0,82767 € | 827,67 € |
| 1.500 | 0,79977 € | 1.199,65 € |
| 2.500 | 0,76601 € | 1.915,02 € |
| 3.500 | 0,74457 € | 2.605,99 € |
| 5.000 | 0,72253 € | 3.612,65 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |


