
CLF12555T-101M-D | |
|---|---|
DigiKey Part Number | 445-15166-2-ND - Tape & Reel (TR) 445-15166-1-ND - Cut Tape (CT) 445-15166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF12555T-101M-D |
Description | FIXED IND 100UH 1.3A 228 MOHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.3 A 228mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF12555T-101M-D Models |
Category | Current - Saturation (Isat) 2.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 228mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.476" W (12.50mm x 12.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.230" (5.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447706101 | Würth Elektronik | 1.555 | 732-7447706101CT-ND | 1,05000 € | Similar |
| 74477120 | Würth Elektronik | 5.289 | 732-1216-1-ND | 1,92000 € | Similar |
| 7447715101 | Würth Elektronik | 872 | 732-2191-1-ND | 1,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

