Similar
Similar
Similar
Similar

PA4303.104NLT | |
|---|---|
DigiKey Part Number | 553-2487-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4303.104NLT |
Description | FIXED IND 100UH 1.2A 299 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.2 A 299mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4303.104NLT Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 299mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447715101 | Würth Elektronik | 872 | 732-2191-1-ND | 1,92000 € | Similar |
| CDRH124NP-101MC | Sumida America Inc. | 0 | 308-1930-2-ND | 0,56354 € | Similar |
| DR124-101-R | Eaton - Electronics Division | 130 | 513-1437-1-ND | 0,77000 € | Similar |
| SRR1240-101M | Bourns Inc. | 0 | SRR1240-101MCT-ND | 1,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.250 | 0,71240 € | 1.602,90 € |
| Unit Price without VAT: | 0,71240 € |
|---|---|
| Unit Price with VAT: | 0,84776 € |





