Direct
Similar
Similar
Parametric Equivalent
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


CGA4F3X7R2E222K085AA | |
|---|---|
DigiKey Part Number | 445-12747-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA4F3X7R2E222K085AA |
Description | CAP CER 2200PF 250V X7R 0805 |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4F3X7R2E222K085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3C0G2E222J125AA | TDK | 22.780 | 445-5763-1-ND | 0,23000 € | Direct |
| CGA4F4C0G2W222J085AA | TDK | 2.886 | 445-15552-1-ND | 0,29000 € | Similar |
| CGA4F4NP02W222J085AA | TDK | 5.794 | 445-CGA4F4NP02W222J085AACT-ND | 0,44000 € | Similar |
| CGA4F3X7R2E222K085AE | TDK | 4.725 | 445-173754-1-ND | 0,20000 € | Parametric Equivalent |
| AC0805KRX7RYBB222 | YAGEO | 30.608 | 13-AC0805KRX7RYBB222CT-ND | 0,22000 € | Direct |






