Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCJ21AR72E222KXJ1J | |
|---|---|
DigiKey Part Number | 490-GCJ21AR72E222KXJ1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCJ21AR72E222KXJ1J |
Description | CAP CER 2200PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21AR72E222KXJ1J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X222KARACAUTO | KEMET | 70 | 399-16664-1-ND | 0,58000 € | Parametric Equivalent |
| C0805X222KARECAUTO | KEMET | 3.355 | 399-C0805X222KARECAUTOCT-ND | 0,35000 € | Parametric Equivalent |
| C0805X222KARECAUTO7210 | KEMET | 0 | C0805X222KARECAUTO7210-ND | 0,04512 € | Parametric Equivalent |
| CGA4F3X7R2E222K085AE | TDK | 4.725 | 445-173754-1-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03008 € | 300,80 € |
| Unit Price without VAT: | 0,03008 € |
|---|---|
| Unit Price with VAT: | 0,03580 € |



