
CGA4F3X7R2E222K085AE | |
|---|---|
DigiKey Part Number | 445-173754-2-ND - Tape & Reel (TR) 445-173754-1-ND - Cut Tape (CT) 445-173754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4F3X7R2E222K085AE |
Description | CAP CER 2200PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4F3X7R2E222K085AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11800 € | 1,18 € |
| 50 | 0,08480 € | 4,24 € |
| 100 | 0,07450 € | 7,45 € |
| 500 | 0,05742 € | 28,71 € |
| 1.000 | 0,05214 € | 52,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04297 € | 171,88 € |
| 8.000 | 0,04012 € | 320,96 € |
| 12.000 | 0,03869 € | 464,28 € |
| 20.000 | 0,03711 € | 742,20 € |
| 28.000 | 0,03619 € | 1.013,32 € |
| 40.000 | 0,03530 € | 1.412,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

