
GCM21AR72E222KWB1J | |
|---|---|
DigiKey Part Number | 490-GCM21AR72E222KWB1JTR-ND - Tape & Reel (TR) 490-GCM21AR72E222KWB1JCT-ND - Cut Tape (CT) 490-GCM21AR72E222KWB1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21AR72E222KWB1J |
Description | CAP CER 2200PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26500 € | 2,65 € |
| 50 | 0,19920 € | 9,96 € |
| 100 | 0,17880 € | 17,88 € |
| 500 | 0,14438 € | 72,19 € |
| 1.000 | 0,13376 € | 133,76 € |
| 2.500 | 0,12255 € | 306,38 € |
| 5.000 | 0,11579 € | 578,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11244 € | 1.124,40 € |
| 20.000 | 0,10777 € | 2.155,40 € |
| 30.000 | 0,10543 € | 3.162,90 € |
| 50.000 | 0,10283 € | 5.141,50 € |
| 70.000 | 0,10132 € | 7.092,40 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

