Similar
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar


C4532X7R3A103M200KA | |
|---|---|
DigiKey Part Number | 445-13442-2-ND - Tape & Reel (TR) 445-13442-1-ND - Cut Tape (CT) 445-13442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R3A103M200KA |
Description | CAP CER 10000PF 1KV X7R 1812 |
Customer Reference | |
Detailed Description | 10000 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R3A103M200KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7R3A103K200KA | TDK | 23 | 445-2388-1-ND | 0,63000 € | Similar |
| C4532X7S3A103K160KA | TDK | 161 | 445-7871-1-ND | 1,68000 € | Similar |
| C4532X7S3A103M160KA | TDK | 252 | 445-13451-1-ND | 1,25000 € | Similar |
| 1812AC103MAT1A | KYOCERA AVX | 0 | 478-12001-2-ND | 0,42431 € | Direct |
| C1812C103MDRACTU | KEMET | 1.217 | 399-C1812C103MDRACTUCT-ND | 1,34000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39100 € | 3,91 € |
| 50 | 0,29880 € | 14,94 € |
| 100 | 0,27030 € | 27,03 € |
| 500 | 0,22220 € | 111,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20142 € | 201,42 € |
| 2.000 | 0,18955 € | 379,10 € |
| 3.000 | 0,18360 € | 550,80 € |
| 5.000 | 0,17701 € | 885,05 € |
| 7.000 | 0,17315 € | 1.212,05 € |
| 10.000 | 0,16945 € | 1.694,50 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |







