Direct
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Similar
Similar
Similar



1812AC103MAT1A | |
|---|---|
DigiKey Part Number | 478-12001-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812AC103MAT1A |
Description | CAP CER 10000PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812AC103MAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812AC103MAT2A | KYOCERA AVX | 896 | 478-KGM43FR73A103MVCT-ND | 1,02000 € | Direct |
| 1812AC103JAJ1A | KYOCERA AVX | 0 | 1812AC103JAJ1A-ND | 0,49145 € | Upgrade |
| 1812AC103KAT1A | KYOCERA AVX | 22.693 | 478-2990-1-ND | 0,48000 € | Upgrade |
| C4532X7R3A103M200KA | TDK | 0 | 445-13442-1-ND | 0,63000 € | Direct |
| C1812C103KDRACTU | KEMET | 12.437 | 399-C1812C103KDRACTUCT-ND | 0,88000 € | Upgrade |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42431 € | 424,31 € |
| Unit Price without VAT: | 0,42431 € |
|---|---|
| Unit Price with VAT: | 0,50493 € |






