
C1812C103MDRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C103MDRACTUTR-ND - Tape & Reel (TR) 399-C1812C103MDRACTUCT-ND - Cut Tape (CT) 399-C1812C103MDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C103MDRACTU |
Description | CAP CER 10000PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C103MDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,88600 € | 8,86 € |
| 50 | 0,70560 € | 35,28 € |
| 100 | 0,65000 € | 65,00 € |
| 500 | 0,55608 € | 278,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52701 € | 527,01 € |
| 2.000 | 0,50308 € | 1.006,16 € |
| 3.000 | 0,49108 € | 1.473,24 € |
| 5.000 | 0,47780 € | 2.389,00 € |
| 7.000 | 0,47002 € | 3.290,14 € |
| 10.000 | 0,46255 € | 4.625,50 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

