


C1812C103KGRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C103KGRACTUTR-ND - Tape & Reel (TR) 399-C1812C103KGRACTUCT-ND - Cut Tape (CT) 399-C1812C103KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C103KGRACTU |
Description | CAP CER 10000PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C103KGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,88800 € | 8,88 € |
| 50 | 0,70780 € | 35,39 € |
| 100 | 0,65200 € | 65,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55784 € | 278,92 € |
| 1.000 | 0,52870 € | 528,70 € |
| 1.500 | 0,51410 € | 771,15 € |
| 2.500 | 0,49792 € | 1.244,80 € |
| 3.500 | 0,48847 € | 1.709,64 € |
| 5.000 | 0,47937 € | 2.396,85 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |


