C2012X7R1E474K/10 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 9.803
Unit Price: 0,20000 €
Datasheet

Upgrade


TDK
In Stock: 15.781
Unit Price: 0,21000 €
Datasheet

Direct


KEMET
In Stock: 71.131
Unit Price: 0,24000 €
Datasheet

Direct


YAGEO
In Stock: 7.661
Unit Price: 0,15000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00743 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 245.534
Unit Price: 0,08000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00671 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 562.829
Unit Price: 0,08000 €
Datasheet

Direct


Murata Electronics
In Stock: 8.573
Unit Price: 0,33000 €
Datasheet

Direct


Murata Electronics
In Stock: 30.874
Unit Price: 0,33000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 3.828
Unit Price: 0,43000 €
Datasheet

Upgrade


KEMET
In Stock: 3.998
Unit Price: 0,80000 €
Datasheet

Upgrade


KEMET
In Stock: 7.297
Unit Price: 0,80000 €
Datasheet

Upgrade


KEMET
In Stock: 92.919
Unit Price: 0,24000 €
Datasheet
0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R1E474K/10

DigiKey Part Number
C2012X7R1E474K/10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2012X7R1E474K/10
Description
CAP CER 0.47UF 25V X7R 0805
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1E474K/10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types