


C0805C474J3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C474J3RACTUTR-ND - Tape & Reel (TR) 399-C0805C474J3RACTUCT-ND - Cut Tape (CT) 399-C0805C474J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C474J3RACTU |
Description | CAP CER 0.47UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C474J3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50900 € | 5,09 € |
| 50 | 0,39460 € | 19,73 € |
| 100 | 0,35900 € | 35,90 € |
| 500 | 0,29914 € | 149,57 € |
| 1.000 | 0,28061 € | 280,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26107 € | 652,68 € |
| 5.000 | 0,24929 € | 1.246,45 € |
| 7.500 | 0,24339 € | 1.825,42 € |
| 12.500 | 0,23684 € | 2.960,50 € |
| 17.500 | 0,23302 € | 4.077,85 € |
| 25.000 | 0,22934 € | 5.733,50 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

