CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B474KAFNNNG

DigiKey Part Number
1276-6480-2-ND - Tape & Reel (TR)
1276-6480-1-ND - Cut Tape (CT)
1276-6480-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B474KAFNNNG
Description
CAP CER 0.47UF 25V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B474KAFNNNG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 634.608
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03200 €0,32 €
500,02160 €1,08 €
1000,01840 €1,84 €
5000,01326 €6,63 €
1.0000,01167 €11,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,00825 €24,75 €
6.0000,00744 €44,64 €
9.0000,00704 €63,36 €
15.0000,00659 €98,85 €
21.0000,00633 €132,93 €
30.0000,00607 €182,10 €
36.0000,00595 €214,20 €
72.0000,00555 €399,60 €
75.0000,00553 €414,75 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €