
CL21B474KAFNNNE | |
---|---|
DigiKey Part Number | 1276-1074-2-ND - Tape & Reel (TR) 1276-1074-1-ND - Cut Tape (CT) 1276-1074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B474KAFNNNE |
Description | CAP CER 0.47UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B474KAFNNNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03200 € | 0,32 € |
50 | 0,02160 € | 1,08 € |
100 | 0,01840 € | 1,84 € |
500 | 0,01326 € | 6,63 € |
1.000 | 0,01167 € | 11,67 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,00949 € | 18,98 € |
4.000 | 0,00848 € | 33,92 € |
6.000 | 0,00750 € | 45,00 € |
10.000 | 0,00651 € | 65,10 € |
14.000 | 0,00602 € | 84,28 € |
20.000 | 0,00599 € | 119,80 € |
24.000 | 0,00552 € | 132,48 € |
48.000 | 0,00547 € | 262,56 € |
50.000 | 0,00546 € | 273,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |