Upgrade
Upgrade
Similar
Similar
Similar
Similar


C1608JB1C685M080AB | |
|---|---|
DigiKey Part Number | 445-11235-2-ND - Tape & Reel (TR) 445-11235-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608JB1C685M080AB |
Description | CAP CER 6.8UF 16V JB 0603 |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 16V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB1C685M080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608JB1E685K080AC | TDK | 5.011 | 445-11257-1-ND | 0,51000 € | Upgrade |
| C1608JB1E685M080AC | TDK | 5.340 | 445-11258-1-ND | 0,51000 € | Upgrade |
| C1608X5R1C685K080AB | TDK | 24.939 | 445-14139-1-ND | 0,49000 € | Similar |
| C1608X5R1C685M080AB | TDK | 3.157 | 445-14140-1-ND | 0,49000 € | Similar |
| C1608X5R1E685K080AC | TDK | 149.725 | 445-14145-1-ND | 0,52000 € | Similar |


