

C1608X5R1E685K080AC | |
|---|---|
DigiKey Part Number | 445-14145-2-ND - Tape & Reel (TR) 445-14145-1-ND - Cut Tape (CT) 445-14145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1E685K080AC |
Description | CAP CER 6.8UF 25V X5R 0603 |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1E685K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32000 € | 3,20 € |
| 50 | 0,24180 € | 12,09 € |
| 100 | 0,21780 € | 21,78 € |
| 500 | 0,17724 € | 88,62 € |
| 1.000 | 0,16469 € | 164,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14170 € | 566,80 € |
| 8.000 | 0,13491 € | 1.079,28 € |
| 12.000 | 0,13150 € | 1.578,00 € |
| 20.000 | 0,12773 € | 2.554,60 € |
| 28.000 | 0,12553 € | 3.514,84 € |
| 40.000 | 0,12340 € | 4.936,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

