

C1608X5R1C685K080AB | |
|---|---|
DigiKey Part Number | 445-14139-2-ND - Tape & Reel (TR) 445-14139-1-ND - Cut Tape (CT) 445-14139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1C685K080AB |
Description | CAP CER 6.8UF 16V X5R 0603 |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1C685K080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,29900 € | 2,99 € |
| 50 | 0,22540 € | 11,27 € |
| 100 | 0,20240 € | 20,24 € |
| 500 | 0,16400 € | 82,00 € |
| 1.000 | 0,15211 € | 152,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13047 € | 521,88 € |
| 8.000 | 0,12404 € | 992,32 € |
| 12.000 | 0,12082 € | 1.449,84 € |
| 20.000 | 0,11725 € | 2.345,00 € |
| 28.000 | 0,11517 € | 3.224,76 € |
| 40.000 | 0,11316 € | 4.526,40 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

