

C1608JB1E685K080AC | |
|---|---|
DigiKey Part Number | 445-11257-2-ND - Tape & Reel (TR) 445-11257-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608JB1E685K080AC |
Description | CAP CER 6.8UF 25V JB 0603 |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 25V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB1E685K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X5R1E685K080AC | TDK | 149.825 | 445-14145-1-ND | 0,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,31100 € | 3,11 € |
| 50 | 0,23500 € | 11,75 € |
| 100 | 0,21160 € | 21,16 € |
| 500 | 0,17218 € | 86,09 € |
| 1.000 | 0,15999 € | 159,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13677 € | 547,08 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

