C1608JB1A684K080AC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 7.914
Unit Price: 0,10000 €
Datasheet

Upgrade


TDK
In Stock: 3.158
Unit Price: 0,22000 €
Datasheet

Similar


TDK
In Stock: 12.019
Unit Price: 0,11000 €
Datasheet

Similar


TDK
In Stock: 5.327
Unit Price: 0,11000 €
Datasheet

Similar


TDK
In Stock: 5.950
Unit Price: 0,20000 €
Datasheet

Similar


TDK
In Stock: 79.479
Unit Price: 0,16000 €
Datasheet

Similar


TDK
In Stock: 3.504
Unit Price: 0,21000 €
Datasheet

Similar


TDK
In Stock: 1.007
Unit Price: 0,10000 €
Datasheet

Similar


TDK
In Stock: 3.280
Unit Price: 0,20000 €
Datasheet

Similar


TDK
In Stock: 19.430
Unit Price: 0,22000 €
Datasheet

Similar


TDK
In Stock: 20.196
Unit Price: 0,22000 €
Datasheet

Similar


TDK
In Stock: 23.199
Unit Price: 0,11000 €
Datasheet

Similar


TDK
In Stock: 43.739
Unit Price: 0,11000 €
Datasheet

Similar


TDK
In Stock: 88.350
Unit Price: 0,20000 €
Datasheet
0.68 µF ±10% 10V Ceramic Capacitor JB 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±10% 10V Ceramic Capacitor JB 0603 (1608 Metric)

C1608JB1A684K080AC

DigiKey Part Number
445-11213-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1608JB1A684K080AC
Description
CAP CER 0.68UF 10V JB 0603
Customer Reference
Detailed Description
0.68 µF ±10% 10V Ceramic Capacitor JB 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608JB1A684K080AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes