

C1608JB1C684K080AA | |
|---|---|
DigiKey Part Number | 445-11232-2-ND - Tape & Reel (TR) 445-11232-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608JB1C684K080AA |
Description | CAP CER 0.68UF 16V JB 0603 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB1C684K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608JB1H684K080AB | TDK | 3.108 | 445-11283-1-ND | 0,21000 € | Upgrade |
| C1608X5R1C684K080AA | TDK | 5.227 | 445-5154-1-ND | 0,11000 € | Similar |
| C1608X5R1E684K080AC | TDK | 5.950 | 445-14143-1-ND | 0,20000 € | Similar |
| C1608X5R1H684K080AB | TDK | 58.210 | 445-7466-1-ND | 0,16000 € | Similar |
| C1608X5R1V684K080AB | TDK | 3.504 | 445-14171-1-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05800 € | 0,58 € |
| 50 | 0,04040 € | 2,02 € |
| 100 | 0,03500 € | 3,50 € |
| 500 | 0,02598 € | 12,99 € |
| 1.000 | 0,02319 € | 23,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01904 € | 76,16 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

