0.68 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)

C1608X7R1A684K080AC

DigiKey Part Number
445-14235-2-ND - Tape & Reel (TR)
445-14235-1-ND - Cut Tape (CT)
445-14235-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7R1A684K080AC
Description
CAP CER 0.68UF 10V X7R 0603
Customer Reference
Detailed Description
0.68 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R1A684K080AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X7R1C684K080ACTDK31.889445-5129-1-ND0,11000 €Upgrade
C1608X7R1E684K080ABTDK104.090445-5954-1-ND0,20000 €Upgrade
C1608X7R1V684K080ACTDK1.530445-14241-1-ND0,21000 €Upgrade
GRM188R71A684KA61DMurata Electronics16.201490-6422-1-ND0,14000 €Direct
CL10B684KO8NFNCSamsung Electro-Mechanics24.0331276-2114-1-ND0,15000 €Upgrade
In-Stock: 23.199
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06200 €0,62 €
500,04360 €2,18 €
1000,03770 €3,77 €
5000,02800 €14,00 €
1.0000,02502 €25,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01999 €79,96 €
8.0000,01839 €147,12 €
12.0000,01759 €211,08 €
20.0000,01670 €334,00 €
28.0000,01618 €453,04 €
40.0000,01568 €627,20 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €